
Zarges 40566 technical specifications.
| Package/Case | Metal |
| Height | 610mm |
| Material | Aluminium |
| Weight | 12kg |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zarges 40566 to view detailed technical specifications.
No datasheet is available for this part.
