Zarges 40568 technical specifications.
| Package/Case | Metal |
| Height | 250mm |
| Material | Aluminium |
| Weight | 4.8kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Zarges 40568 to view detailed technical specifications.
No datasheet is available for this part.