Zarges 40580 technical specifications.
| Package/Case | Metal |
| Height | 510mm |
| Material | Aluminium |
| Weight | 20kg |
| Width | 1200mm |
| RoHS | Compliant |
Download the complete datasheet for Zarges 40580 to view detailed technical specifications.
No datasheet is available for this part.