Zarges 40860 technical specifications.
| Color | Black |
| Height | 610mm |
| Material | Aluminium |
| Mount | External |
| Weight | 8kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Zarges 40860 to view detailed technical specifications.
No datasheet is available for this part.