Zarlink ACE9050D/IG/GP2N technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 5.5V |
| Operating Supply Current | 6mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink ACE9050D/IG/GP2N to view detailed technical specifications.
No datasheet is available for this part.