Clock Generator 0.002MHz to 750MHz Input 750MHz Output 256-Pin CSBGA
Zarlink DS31415GN+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Zarlink DS31415GN+ to view detailed technical specifications.
No datasheet is available for this part.