Zarlink LE57D111DJC technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE57D111DJC to view detailed technical specifications.
No datasheet is available for this part.