Zarlink LE57D122BTCT technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 9.3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE57D122BTCT to view detailed technical specifications.
No datasheet is available for this part.