Zarlink LE58083ABGC technical specifications.
| Package/Case | BGA |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE58083ABGC to view detailed technical specifications.
No datasheet is available for this part.