Zarlink LE58QL061FJCT technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE58QL061FJCT to view detailed technical specifications.
No datasheet is available for this part.