Zarlink LE77D112BTC technical specifications.
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE77D112BTC to view detailed technical specifications.
No datasheet is available for this part.