Zarlink LE79Q2281DVC technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.465V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink LE79Q2281DVC to view detailed technical specifications.
No datasheet is available for this part.