Zarlink LE79Q2284MVCT technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 3.465V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink LE79Q2284MVCT to view detailed technical specifications.
No datasheet is available for this part.