Zarlink LE79R79-2FQCT technical specifications.
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE79R79-2FQCT to view detailed technical specifications.
No datasheet is available for this part.