Zarlink LE87220KQC technical specifications.
| Package/Case | QFN |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE87220KQC to view detailed technical specifications.
No datasheet is available for this part.