Zarlink LE88276DLC technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.75V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink LE88276DLC to view detailed technical specifications.
No datasheet is available for this part.