Zarlink LE9502BTCT technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink LE9502BTCT to view detailed technical specifications.
No datasheet is available for this part.