Zarlink MF272SMA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Max | 2.4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MF272SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.