The MT8816AF1 is a single-channel 16-bit voltage digital-to-analog converter from Zarlink. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 13.2V. The device is packaged in a TQFP package and is available in bulk packaging. The MT8816AF1 has an integral nonlinearity of 3 least significant bits and a resolution of 16 bits.
Zarlink MT8816AF1 technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink MT8816AF1 to view detailed technical specifications.
No datasheet is available for this part.