Zarlink MT8870DSR1 technical specifications.
| Package/Case | SOIC |
| Frequency | 3.58MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8870DSR1 to view detailed technical specifications.
No datasheet is available for this part.