The MT8880CPR1 is a 3.58 MHz clock generator from Zarlink, packaged in a PLCC case. It operates from a supply voltage of 4.75V to 5.25V and consumes 11mA of current. The device is RoHS compliant and available in tape and reel packaging. It is not radiation hardened.
Zarlink MT8880CPR1 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8880CPR1 to view detailed technical specifications.
No datasheet is available for this part.