Zarlink MT88E45BNR technical specifications.
| Package/Case | SSOP |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink MT88E45BNR to view detailed technical specifications.
No datasheet is available for this part.