Zarlink MT88E46ASR1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 4.3mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT88E46ASR1 to view detailed technical specifications.
No datasheet is available for this part.