Zarlink MT8966AS1 technical specifications.
| Package/Case | SOIC |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8966AS1 to view detailed technical specifications.
No datasheet is available for this part.