Zarlink MT9173ANR1 technical specifications.
| Package/Case | SSOP |
| Data Rate | 160Kbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT9173ANR1 to view detailed technical specifications.
No datasheet is available for this part.