The MT9174AN1 is a UART interface IC from Zarlink, packaged in a SSOP package, and is RoHS compliant. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has an operating supply current of 10mA and a data rate of 160Kbps. It is available in a rail or tube packaging format and is not radiation hardened.
Zarlink MT9174AN1 technical specifications.
| Package/Case | SSOP |
| Data Rate | 160Kbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT9174AN1 to view detailed technical specifications.
No datasheet is available for this part.