Zarlink PDSP16515A/B0/GC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Zarlink PDSP16515A/B0/GC to view detailed technical specifications.
No datasheet is available for this part.