Zarlink PDSP16515A/C0/AC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Zarlink PDSP16515A/C0/AC to view detailed technical specifications.
No datasheet is available for this part.