Zarlink SP8400/KG/MPES technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink SP8400/KG/MPES to view detailed technical specifications.
No datasheet is available for this part.