Zarlink SP8714/IG/MPAC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink SP8714/IG/MPAC to view detailed technical specifications.
No datasheet is available for this part.