Zarlink ZL30153GGG2 technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS | Unconfirmed |
Download the complete datasheet for Zarlink ZL30153GGG2 to view detailed technical specifications.
No datasheet is available for this part.