Zarlink ZL40000/LCE technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 130 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL40000/LCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.