The ZL40802/DCA is a 1V output voltage RF amplifier with a nominal frequency range of 1GHz to 6GHz. It operates from a 3.45V supply voltage with a maximum supply current of 350uA. The amplifier is packaged in a SOIC package and is available in rail or tube packaging. It is not designed for radiation hardening applications and is not RoHS compliant.
Zarlink ZL40802/DCA technical specifications.
| Package/Case | SOIC |
| Max Frequency | 6GHz |
| Min Frequency | 1GHz |
| Nominal Output Voltage | 1V |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.45V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ZL40802/DCA to view detailed technical specifications.
No datasheet is available for this part.