Zarlink ZL49010DAA1 technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Operating Frequency | 3.579 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink ZL49010DAA1 to view detailed technical specifications.
No datasheet is available for this part.