Zarlink ZL50051GAC technical specifications.
| Package/Case | BGA |
| Number of Ports | 32 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink ZL50051GAC to view detailed technical specifications.
No datasheet is available for this part.