Zarlink ZL60010TBD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL60010TBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.