
Zebra GK420t (GK42-102520-000) Label Printer with Keyboard
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zebra Technologies GK42-102520-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 210mm |
| Height | 152mm |
| Weight | 1.4kg |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Zebra Technologies GK42-102520-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
