Checking distributor stock and pricing after the page loads.
| Type | Hand Held Barcode |
| Input Voltage Range | 3VDC to 3.6VDC |
| Maximum Sensing Distance | 5181.6mm |
| Maximum Operating Humidity | 95% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |