Handheld PCs Marvell PXA3xx PXA320 624MHz 3in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Marvell |
| Processor Family | PXA3xx |
| Processor Number | PXA320 |
| Processor Speed | 624MHz |
| System Memory Maximum Size | 256MB |
| Display Size | 3in |
| Display Type | TFT LCD |