Handheld PCs Marvell PXA3xx PXA320 806MHz 3.5in
Checking distributor stock and pricing after the page loads.
| Processor Type | Marvell |
| Processor Family | PXA3xx |
| Processor Number | PXA320 |
| Processor Speed | 806MHz |
| System Memory Maximum Size | 256MB |
| Display Size | 3.5in |