Zehnder 1701122-05/RS technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | PE |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Zehnder 1701122-05/RS to view detailed technical specifications.
No datasheet is available for this part.