
Zehnder IBU401/GN technical specifications.
| Color | Green |
| Current Rating | 20A |
| Gender | Female |
| Length | 22.8mm |
| Mount | Socket |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Zehnder IBU401/GN to view detailed technical specifications.
No datasheet is available for this part.
