Zehnder IBU401/RT technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Female |
| Length | 22.8mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Zehnder IBU401/RT to view detailed technical specifications.
No datasheet is available for this part.