Zehnder IBU401/SW technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Female |
| Length | 22.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Zehnder IBU401/SW to view detailed technical specifications.
No datasheet is available for this part.