Zenaro SL-16D/012ADC/B/P05/50/E50/EU/ZN technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Viewing Angle | 50° |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zenaro SL-16D/012ADC/B/P05/50/E50/EU/ZN to view detailed technical specifications.
No datasheet is available for this part.