Zenaro SL-60A/C/P08/OM/E50 technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Diameter | 59.5mm |
| Height | 115mm |
| Logic Function | NOT GATE |
| Luminous Flux | 400lm |
| Luminous Intensity | 60cd |
| Weight | 180g |
| RoHS | Compliant |
Download the complete datasheet for Zenaro SL-60A/C/P08/OM/E50 to view detailed technical specifications.
No datasheet is available for this part.