LED spotlight E27, SL-PAR30/B/P11/30/E50, Zenaro
Zenaro SL-PAR30/B/P11/30/E50 technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Diameter | 108.4mm |
| Height | 120.32mm |
| Logic Function | NOT GATE |
| Luminous Flux | 660lm |
| Luminous Intensity | 1600cd |
| Weight | 410g |
| RoHS | Compliant |
Download the complete datasheet for Zenaro SL-PAR30/B/P11/30/E50 to view detailed technical specifications.
No datasheet is available for this part.