This 47uH wirewound inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current of 0.1A and a maximum saturation current of 0.1A. The inductor's maximum DC resistance is 4.3 ohms and it has a minimum quality factor of 25. The self resonant frequency is at least 11MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |