
Zero Enclosures 4-94-2238 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 534mm |
| Material | Aluminium |
| Weight | 3.9kg |
| Width | 331mm |
| RoHS | Compliant |
Download the complete datasheet for Zero Enclosures 4-94-2238 to view detailed technical specifications.
No datasheet is available for this part.
