
Zero Enclosures 4-94-2242 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 461mm |
| Material | Aluminium |
| Weight | 4.5kg |
| Width | 347mm |
| RoHS | Compliant |
Download the complete datasheet for Zero Enclosures 4-94-2242 to view detailed technical specifications.
No datasheet is available for this part.